20-contact, 2-row male header with straight, solder termination. Features gold-plated bronze contacts for reliable mating, with a contact mating length of 0.23 inches and contact post length of 3.81mm. Designed for through-hole mounting with a 2.54mm pitch and 0.1-inch row spacing. Operates across a wide temperature range of -65°C to 125°C, with lead-free and RoHS compliant construction.
Amphenol 88880-364LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.81mm |
| Contact Type | Male Pin |
| Depth | 8.13mm |
| Gender | Male |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 32.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 88880-364LF to view detailed technical specifications.
No datasheet is available for this part.