The Amphenol 88902-113 is a 30-contact through-hole backplane connector with a current rating of 1A and an operating temperature range of -55°C to 125°C. It features a bronze contact material with gold, tin, and lead plating and meets the UL94 V-0 flammability rating. The connector has a 5-row, 24-position design with 15 loaded positions and is available in packaging quantities of 48. It is not RoHS compliant and has a press-fit termination.
Amphenol 88902-113 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Current Rating | 1A |
| Depth | 17.8mm |
| Flammability Rating | UL94 V-0 |
| Length | 11.93mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 24 |
| Number of Positions Loaded | 15 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | No |
| Series | Metral® |
| Termination | Press-Fit |
| RoHS | Not Compliant |
No datasheet is available for this part.