The Amphenol 88904-N107LF is a 60-contact, 5-row, through-hole backplane connector with a current rating of 1A and an operating temperature range of -55°C to 125°C. It features gold contact plating and meets the UL94 V-0 flammability rating. The connector is packaged in a rail/tube format with 12 pieces per package and has a pitch of 0.079inch. It is compliant with RoHS regulations and is part of the Metral series.
Amphenol 88904-N107LF technical specifications.
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Positions | 120 |
| Number of Rows | 5 |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Metral® |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 88904-N107LF to view detailed technical specifications.
No datasheet is available for this part.