
The Metral Series connector features stainless steel contact material and a through hole termination. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The connector is available in a bulk packaging quantity of 2000. It has a pitch of 2mm.
Sign in to ask questions about the Amphenol 88914-016LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 88914-016LF technical specifications.
| Contact Material | Stainless Steel |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Series | Metral® |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 88914-016LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
