This 24-contact hard metric HDR connector features a straight body orientation and a terminal pitch of 2mm. It has 4 rows of contacts and is designed for through-hole mounting. The connector is rated for a maximum current of 1 ampere per contact. It is suitable for use in applications where a high-density connection is required.
Amphenol 88921-134 technical specifications.
| Type | Hard Metric |
| Gender | HDR |
| Number of Contacts | 24 |
| Terminal Pitch | 2mm |
| Number of Rows | 4 |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.