The 88921-914LF is a 24-contact HDR hard metric backplane connector with a 2mm pitch and 4-row configuration. It features a straight body orientation and press-fit termination method. This connector is designed for through-hole mounting and has a maximum current rating of 1 ampere per contact. It is manufactured by Amphenol and is suitable for use in a variety of applications.
Amphenol 88921-914LF technical specifications.
| Type | Hard Metric |
| Gender | HDR |
| Number of Contacts | 24 |
| Terminal Pitch | 2mm |
| Number of Rows | 4 |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.