This 24-contact HDR backplane connector features a hard metric design with a 2mm pitch and 4-row configuration. It is designed for through-hole mounting and utilizes a press-fit termination method. The connector is rated for 1 ampere per contact.
Amphenol 88921-920LF technical specifications.
| Type | Hard Metric |
| Gender | HDR |
| Number of Contacts | 24 |
| Terminal Pitch | 2mm |
| Number of Rows | 4 |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.