
This 4-row HDR hard metric connector features 96 contacts and a straight body orientation. It is designed for through-hole mounting and has a terminal pitch of 2mm. The connector has a product length of 47.93mm, depth of 15.8mm, and height of 17mm. It operates within a temperature range of -55°C to 125°C and has a maximum current rating of 1 ampere per contact.
Sign in to ask questions about the Amphenol 88923-149 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 88923-149 technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 4 |
| Product Length (mm) | 47.93 |
| Product Depth (mm) | 15.8 |
| Product Height (mm) | 17 |
| Type | Hard Metric |
| Gender | HDR |
| Number of Contacts | 96 |
| Termination Method | Press Fit |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1/ContactA |
| Cage Code | 22526 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 88923-149 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.