This backplane connector features a 96-position, 4-row right angle design with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It has a voltage rating of 1kV and a current rating of 1A. The connector is made of bronze with a gold plating and is available in a natural color. It is packaged in a rail/tube format with 12 pieces per package and has a pitch of 2mm.
Sign in to ask questions about the Amphenol 88947-112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 88947-112 technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 21.15mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Length | 47.95mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Metral® B |
| Termination | Press-Fit |
| Voltage Rating | 1kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 88947-112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.