
96-position, 4-row right-angle female I/O connector with a 2mm pitch. Features press-fit termination and gold-plated bronze contacts. Rated for 1A current and 1kV voltage, operating between -55°C and 105°C. Housing is natural colored, with a UL94 V-0 flammability rating. Mounts through-hole, edge, and board.
Amphenol 88947-302 technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 21.15mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Natural |
| Length | 47.95mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Metral® B |
| Termination | Press-Fit |
| Voltage Rating | 1kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 88947-302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
