This Amphenol 88951-105 connector features 24 male contacts with a termination type of solder and a contact finish of tin/lead. The insulator material is glass filled liquid crystal polymer and the mounting style is straight. The connector has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It meets UL flammability code 94V-0 and has a reliability of commercial. The connector is designed for board-to-board and mezzanine applications.
Amphenol 88951-105 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 24 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 88951 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 1400VAC |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 4 |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin/Lead (Sn/Pb) |
| Mating Contact Row Spacing | 0.079 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.