Conn Coaxial Coupler M/M 50Ohm ST Panel Mount Gold
Amphenol 88971-002LF technical specifications.
| Contact Plating | Gold |
| Impedance | 50R |
| Length | 18.2mm |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.