Conn Hard Metric RCP 3Coaxial POS Press Fit ST Thru-Hole
Amphenol 88990-301LF technical specifications.
| Type | Hard Metric |
| Gender | RCP |
| Number of Contacts | 3Coaxial |
| Number of Rows | 3 |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol 88990-301LF to view detailed technical specifications.
No datasheet is available for this part.