Conn Hard Metric RCP 1Coaxial POS Press Fit ST Thru-Hole
Amphenol 88990-404LF technical specifications.
| Length | 11.95mm |
| Mount | Through Hole |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 88990-404LF to view detailed technical specifications.
No datasheet is available for this part.