
60-position, 5-row straight backplane connector with 2mm pitch. Features press-fit termination and through-hole mounting for robust board-to-board connections. Bronze contacts with gold plating ensure reliable conductivity, rated for 1A current. Operates across a wide temperature range of -55°C to 125°C, with a UL94 V-0 flammability rating. Housing is white, natural color, and lead-free, meeting RoHS compliance.
Sign in to ask questions about the Amphenol 89007-176LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 89007-176LF technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 17.8mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 23.93mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Metral® |
| Termination | Press-Fit |
| Width | 17.8mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 89007-176LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.