60-position, 5-row right-angle backplane connector featuring a 2mm pitch and press-fit termination. Contact material is copper alloy with gold plating, supporting a 1A current rating and 1kV voltage rating. Operating temperature range is -55°C to 105°C, with a UL94 V-0 flammability rating. Mounting options include through-hole and edge, with a natural housing color.
Sign in to ask questions about the Amphenol 89093-112LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 89093-112LF technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 23.15mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 23.95mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole, Edge, Board |
| Number of Positions | 60 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Metral® B |
| Termination | Press-Fit |
| Voltage Rating | 1kV |
| Width | 23.2mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 89093-112LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
