
This 60-position, 5-row through hole backplane connector features a voltage rating of 1kV and a current rating of 1A. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The connector is made of copper alloy with a gold plating and has a flammability rating of UL94 V-0. It is available in a packaging of 12 pieces per rail or tube and has a pitch of 2mm.
Amphenol 89094-102 technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 60 |
| Number of Positions | 120 |
| Number of Rows | 5 |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Metral® B |
| Termination | Press-Fit |
| Voltage Rating | 1kV |
| RoHS | Not CompliantNo |
No datasheet is available for this part.