The Metral B connector features 60 contacts and a 1kV voltage rating, with a current rating of 1A. It is available in a through-hole package and is suitable for operating temperatures between -55°C and 105°C. The connector is not radiation hardened and is not RoHS compliant. It is packaged in a rail or tube with 12 pieces per package.
Amphenol 89094-112 technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 60 |
| Number of Positions | 120 |
| Number of Rows | 5 |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Metral® B |
| Termination | Press-Fit |
| Voltage Rating | 1kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 89094-112 to view detailed technical specifications.
No datasheet is available for this part.