This Amphenol Metral B connector features 60 contacts in a right angle through hole configuration, with a current rating of 1A and a voltage rating of 1kV. It is designed for use in backplane applications and has a flammability rating of UL94 V-0. The connector is lead free and RoHS compliant, with a nickel and gold plating on the contact material. It is available in a rail or tube packaging format, with 12 pieces per package.
Amphenol 89094-112LF technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Nickel, Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Height | 11.4mm |
| Lead Free | Lead Free |
| Length | 47.95mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 60 |
| Number of Positions | 120 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Metral® B |
| Termination | Press-Fit |
| Voltage Rating | 1kV |
| Width | 23.2mm |
| RoHS | Compliant |
No datasheet is available for this part.