
The METRAL series backplane connector features 60 contacts with a current rating of 1A and a voltage rating of 1kV. It has a package quantity of 96 and is available in a rail/tube packaging style. The connector is designed for through hole mounting and has a pitch of 2mm. It operates over a temperature range of -55°C to 105°C and is not radiation hardened. The connector is not RoHS compliant.
Amphenol 89094-202 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Positions | 120 |
| Number of Rows | 5 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | METRAL |
| Termination | Through Hole |
| Voltage Rating | 1kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 89094-202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.