Conn Hard Metric RCP 60 POS 2mm Press Fit RA Thru-Hole
Amphenol 89094-902 technical specifications.
| Color | Natural |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Positions | 120 |
| Number of Rows | 5 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| Resistance | 5R |
| RoHS Compliant | No |
| Series | Metral® B |
| Termination | Press-Fit |
| Voltage Rating | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 89094-902 to view detailed technical specifications.
No datasheet is available for this part.