This through-hole connector features a 120-position, right-angle design with 5 rows and a 2mm pitch. It has a bronze contact material with gold plating and is available in a package quantity of 96. The connector has a natural housing color and measures 47.95mm in length and 23.15mm in depth. It is not RoHS compliant.
Amphenol 89094-902LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 23.15mm |
| Housing Color | Natural |
| Length | 47.95mm |
| Number of Positions | 120 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Package Quantity | 96 |
| Pitch | 2mm |
| RoHS Compliant | No |
| Series | 89094 |
| Termination | Press-Fit |
| RoHS | Not Compliant |
No datasheet is available for this part.