The Metral B connector is a through-hole backplane connector with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It has a current rating of 1A and a voltage rating of 1kV. The connector is available in a 5-row, 240-position configuration with a pitch of 0.079inch and is packaged in rail or tube format. The Metral B connector is not RoHS compliant.
Amphenol 89095-902LF technical specifications.
| Color | Natural |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Positions | 240 |
| Number of Rows | 5 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| Resistance | 5R |
| RoHS Compliant | No |
| Series | Metral® B |
| Termination | Press-Fit |
| Voltage Rating | 1kV |
| RoHS | Not Compliant |
No datasheet is available for this part.