10-position male backplane connector featuring a 2mm pitch and straight orientation. This press-fit termination connector offers 5 rows with a 3A current rating and operates across a -55°C to 125°C temperature range. Constructed with bronze contacts plated in gold, tin, and matte finishes, it boasts a UL94 V-0 flammability rating and lead-free, RoHS compliant design. The natural colored component is housed in white and mounts via through-hole technology.
Sign in to ask questions about the Amphenol 89099-110LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 89099-110LF technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Matte |
| Current Rating | 3A |
| Depth | 17.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 11.93mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Metral® |
| Termination | Press-Fit |
| Width | 17.8mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 89099-110LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.