Sign in to ask questions about the Amphenol 89099-111 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 89099-111 technical specifications.
| Termination Type | PRESS FIT |
| Total Number of Contacts | 10 |
| Contact Gender | MALE |
| Manufacturer Series | 89099 |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | TIN LEAD |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 89099-111 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.