
This 10-position, 5-row backplane connector from Amphenol features a current rating of 3A and operates within a temperature range of -55°C to 125°C. The connector is designed for through-hole mounting and is constructed with bronze contacts plated with gold and tin. It meets the UL94 V-0 flammability rating and is compliant with RoHS regulations.
Sign in to ask questions about the Amphenol 89099-117LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 89099-117LF technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 11.93mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Pitch | 0.236inch |
| RoHS Compliant | Yes |
| Series | Metral® |
| Termination | Press-Fit |
| Width | 17.8mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 89099-117LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.