
This 10-position through-hole backplane connector features a current rating of 3A and operates within a temperature range of -55°C to 125°C. It meets the flammability rating of UL94 V-0 and is compliant with RoHS regulations. The connector has a natural color with bronze contacts plated with gold and tin, and is available in a packaging quantity of 48 pieces.
Sign in to ask questions about the Amphenol 89099-140LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 89099-140LF technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Matte |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Height | 17mm |
| Lead Free | Lead Free |
| Length | 11.93mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Pitch | 0.236inch |
| RoHS Compliant | Yes |
| Series | Metral® |
| Termination | Press-Fit |
| Width | 17.8mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 89099-140LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.