This 10-position through hole backplane connector features a current rating of 3A and operates within a temperature range of -55°C to 125°C. It meets the flammability rating of UL94 V-0 and is available in a packaging quantity of 48 pieces per rail or tube. The connector has a pitch of 2mm and is made with a bronze contact material with a tin and gold plating. It is not radiation hardened and is not RoHS compliant.
Amphenol 89099-141 technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Tin, Gold |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 5 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Metral® |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
No datasheet is available for this part.