
This 16-position, 2-row IDC socket connector features a current rating of 1A and a voltage rating of 650V. It is designed for use with 28AWG ribbon cable and is available in a bulk packaging configuration. The connector is made from bronze with a gold plating and is RoHS compliant. It is suitable for use in a variety of applications, including those that require free hanging mounting.
Sign in to ask questions about the Amphenol 89361-316LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 89361-316LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Mount | Free Hanging |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 28 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | IDC |
| Voltage Rating | 650V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 89361-316LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.