
6-contact, 2-row female receptacle board connector with a 2mm pitch. Features gold-plated bronze female socket contacts and a black thermoplastic insulator. Rated for 1A current, 650V voltage, and 100 mating cycles, with a temperature range of -40°C to 105°C. Termination is IDC for 28AWG ribbon wire, and the connector offers a right-angle orientation with a locking mechanism. Housing color is black, and the component is RoHS compliant.
Sign in to ask questions about the Amphenol 89361-706LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 89361-706LF technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 4.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Pitch | 2mm |
| Length | 10.6mm |
| Material | Glass, Polyester, Thermoplastic |
| Mating Cycles | 100 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 650V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek |
| Termination | IDT |
| Voltage Rating | 650V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 89361-706LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
