
10-position, 2-row female receptacle board connector featuring a 2mm (0.079 inch) pitch and IDC termination. Designed for free hanging or cable mounting, this right-angle connector boasts gold-plated bronze contacts with a 1A current rating and 650V voltage rating. Its black thermoplastic housing, made from glass, polyester, and thermoplastic, offers a UL94 V-0 flammability rating and operates within a -40°C to 105°C temperature range. This RoHS compliant component supports 100 mating cycles and is suitable for 28AWG ribbon wire.
Sign in to ask questions about the Amphenol 89361-710LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 89361-710LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 4.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Pitch | 2mm |
| Length | 14.6mm |
| Material | Glass, Polyester, Thermoplastic |
| Mating Cycles | 100 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 650V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek |
| Termination | IDT |
| Voltage Rating | 650V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 89361-710LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
