
This 68-position 2-row through-hole header features a blue housing and gold-plated contacts. It has a pitch of 2.54mm and a length of 86.28mm. The header is designed for use in board-to-board and mezzanine applications and is compliant with RoHS regulations. It is available in packaging quantities of 6 and is suitable for use in a variety of industries.
Sign in to ask questions about the Amphenol 89847-334LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 89847-334LF technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.08mm |
| Housing Color | Blue |
| Length | 86.28mm |
| Mount | Through Hole |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 6 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 89847-334LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.