This 18-contact female shrouded header is designed for commercial reliability and has a maximum operating temperature of 125 degrees Celsius. It features a glass-filled thermoplastic insulator and a matte tin with nickel barrier contact finish. The header is rated for 3 amps of current and can withstand a dielectric voltage of 1400VAC. It is available in a through-hole package and meets UL flammability code 94V-0. The connector is suitable for use in a variety of applications where a high-reliability, high-voltage connection is required.
Amphenol 89847-409LF technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED THERMOPLASTIC |
| Total Number of Contacts | 18 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 89847 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 1400VAC |
| Insulator Color | BLUE |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Plating Thickness | 197u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 89847-409LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.