This 23-position through hole connector features a blue color and gold plating. It is available in rail or tube packaging and is not RoHS compliant. The connector is part of the DUBOX, MezzSelect, and Basics+ series and can be terminated with solder.
Amphenol 89882-323 technical specifications.
| Color | Blue |
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Positions | 23 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.