The 89882-418 connector features 18 positions in a single row, with a pitch of 0.1inch and a through-hole mount. It is available in blue color with tin/lead plating. The connector is packaged in rail/tube packaging and is not RoHS compliant.
Sign in to ask questions about the Amphenol 89882-418 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 89882-418 technical specifications.
| Color | Blue |
| Contact Plating | Tin, Lead |
| Mount | Through Hole |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 89882-418 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.