
This 39-position right angle through hole header is designed for high voltage applications, with a maximum operating temperature range of -65°C to 125°C and a maximum voltage rating of 1kV. The header features a blue housing and bronze contacts with a tin plating. It is available in a packaging quantity of 5 units per rail or tube. The header is RoHS compliant and has a pitch of 2.54mm.
Amphenol 89882-439LF technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 8.5mm |
| Housing Color | Blue |
| Length | 98.98mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 39 |
| Number of Positions | 39 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.
