This 72-position 2-row through-hole header features blue color and gold contact plating. It is available in rail/tube packaging with a pitch of 0.1inch and row spacing of 0.1inch. The header is not RoHS compliant and has a termination of solder.
Sign in to ask questions about the Amphenol 89883-336 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 89883-336 technical specifications.
| Color | Blue |
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 89883-336 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.