
This 12-position right angle connector features 12 contacts with a 2.54mm pitch and is designed for through hole mount. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The connector is available in a blue housing with a blue color and is packaged in a rail or tube. It is made with bronze contacts plated with tin and is RoHS compliant.
Sign in to ask questions about the Amphenol 89883-406LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 89883-406LF technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 8.5mm |
| Housing Color | Blue |
| Length | 15.16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 89883-406LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.