This 12-position through-hole header features a gold contact plating and a 0.1inch pitch. It is available in a packaging of 19 units per package, with a rail/tube packaging style. The header is RoHS compliant and suitable for use in a variety of applications. The DUBOX, MezzSelect, and Basics+ series headers are designed for use in board-to-board and mezzanine connectors, and are available in shrouded and unshrouded configurations.
Amphenol 89885-312LF technical specifications.
| Color | Blue |
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.