This 14-position, 2-row through hole shrouded header features a 2.54mm pitch and 14 contacts. It is designed for use in applications with operating temperatures ranging from -65°C to 125°C. The header is made from bronze with a tin plating and is available in a blue housing color. It is packaged in a rail/ tube format with 33 pieces per package and is RoHS compliant.
Sign in to ask questions about the Amphenol 89891-407LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 89891-407LF technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 5.08mm |
| Housing Color | Blue |
| Length | 17.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 89891-407LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.