
This 38-position shrouded through-hole header features a 2.54mm pitch and a maximum operating temperature of 125°C. It is rated for a maximum voltage of 1kV and is available in a rail/tube packaging configuration with 12 units per package. The header is made from bronze with a tin plating and is RoHS compliant. It is suitable for use in a variety of applications, including board-to-board and mezzanine connections.
Sign in to ask questions about the Amphenol 89891-419LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 89891-419LF technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 5.08mm |
| Housing Color | Blue |
| Length | 48.18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 38 |
| Number of Positions | 38 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 89891-419LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.