This connector features 60 positions in a 2-row configuration, with a through-hole mount and a 0.1inch pitch. It has a blue color and gold contact plating. The connector is packaged in rail or tube form and is not RoHS compliant.
Sign in to ask questions about the Amphenol 89892-330 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 89892-330 technical specifications.
| Color | Blue |
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 89892-330 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.