
30-position, 2-row female socket strip with 2.54mm pitch for board-to-board applications. Features gold-plated bronze contacts, a 3A current rating, and a 1kV AC voltage rating. Straight, surface-mount orientation with solder termination. Operating temperature range of -65°C to 125°C. Grey housing and 5.08mm depth.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 89898-315LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 5.08mm |
| Gender | Female |
| Housing Color | Grey |
| Length | 38.02mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 89898-315LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
