The 89947-330LF is a 30-position, 2-row, female socket rectangular connector from Amphenol. It features a black color and gold contact plating. The connector is designed for free-hanging mounting and has a pitch of 0.079inch. It is packaged in a rail/tube format and is RoHS compliant. The connector is part of the Minitek MezzSelect Basics+ series and has an IDT termination with 28AWG ribbon wire.
Sign in to ask questions about the Amphenol 89947-330LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 89947-330LF technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Gender | Female |
| Mount | Free Hanging |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | IDT |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 89947-330LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.