
14-position, 2-row female receptacle board connector with a 2mm pitch. Features IDC termination for ribbon cable (28AWG) and a right-angle orientation. Constructed with bronze, nickel, and gold plated contacts, offering a 1A current rating and 650V voltage rating. The black insulator housing is lead-free and RoHS compliant, operating within a temperature range of -40°C to 105°C.
Sign in to ask questions about the Amphenol 89947-714LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 89947-714LF technical specifications.
| Color | Black |
| Contact Material | Bronze, Nickel, Gold |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 4.8mm |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 18.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 650V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek |
| Termination | IDT |
| Voltage Rating | 650V |
| Width | 4.1mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 89947-714LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
