
This 12-contact socket strip from Amphenol features a straight body orientation and through-hole mounting. It has a terminal pitch of 2.54mm and is designed for use in applications where a secure connection is required. The socket strip is constructed with a termination method of solder and is suitable for use in a variety of industries.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 90099-312 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 35.99 |
| Product Depth (mm) | 2.54 |
| Product Height (mm) | 7.01 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 12 |
| Termination Method | Solder |
| Cage Code | 22526 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 90099-312 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.