This 18-position female socket header is manufactured by Amphenol and features a black housing with gold-plated contacts made of bronze. The header has a depth of 2.54mm and a pitch of 2.54mm, with a straight orientation. It is available in a packaging of 12 units per rail or tube and is not radiation hardened. The header is not RoHS compliant and is part of the DUBOX, MezzSelect, and Basics+ series.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 2.54mm |
| Gender | Female |
| Housing Color | Black |
| Length | 51.23mm |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Not CompliantNo |