
This 9-contact socket strip has a terminal pitch of 2.54mm and a straight body orientation. It is designed for through-hole mounting and features a product length of 28.37mm, depth of 2.54mm, and height of 7.01mm. The socket strip is suitable for use in applications where a secure connection is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 90099-609 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 28.37 |
| Product Depth (mm) | 2.54 |
| Product Height (mm) | 7.01 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 9 |
| Termination Method | Solder |
| Cage Code | 22526 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 90099-609 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.