This 12-position through-hole female socket connector features a black housing and 2.54mm pitch. It has a gold-plated bronze contact material and is designed for use in applications where a high level of reliability is required. The connector is RoHS compliant and available in packaging quantities of 19. It is suitable for use in a variety of industries and applications, including general purpose electronics and industrial control systems.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 90099-612LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 2.54mm |
| Housing Color | Black |
| Length | 35.99mm |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 90099-612LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.