This 20-contact straight-through connector features a 2.54mm pitch and a length of 56.31mm. It has a gold-plated contact material and a black housing color. The connector is packaged in a rail/tube format with 11 pieces per package. It is not radiation hardened and is not RoHS compliant. The contacts are terminated with solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 90099-620 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 2.54mm |
| Housing Color | Black |
| Length | 56.31mm |
| Number of Contacts | 20 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 90099-620 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.